Print Page
9 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 36.880 |
3+ | € 34.170 |
5+ | € 30.570 |
Price for:Each
Minimum: 1
Multiple: 1
€ 36.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCRECS220
Order Code1549973
Product RangeMCR
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric45mm
External Width - Metric108.5mm
External Depth - Metric220mm
IP Rating-
Body ColourSilver
NEMA Rating-
External Height - Imperial1.77"
External Width - Imperial4.27"
External Depth - Imperial8.66"
Product RangeMCR
ConfigurableNo
Product Overview
The MCRECS220 is a metallic extruded heat sink Enclosure made of silver anodized aluminium. It features dovetail slots down the side that accept a Linc-Lug mounting bracket to facilitate surface mounting. The maximum height of components on a board mounted in the bottom slot is 33mm.
- Optional gaskets allow waterproofing
- One side of the box features two sets of appearance enhancing groves
- Between the sets of groves is a shallow (0.5mm deep) recess which could be used for a label
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Enclosure Type
Small
External Height - Metric
45mm
External Depth - Metric
220mm
Body Colour
Silver
External Height - Imperial
1.77"
External Depth - Imperial
8.66"
Configurable
No
Enclosure Material
Extruded Aluminium
External Width - Metric
108.5mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.27"
Product Range
MCR
Technical Docs (1)
Alternatives for MCRECS220
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.43