Print Page
432 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.990 |
5+ | € 10.280 |
15+ | € 9.660 |
Price for:Each
Minimum: 1
Multiple: 1
€ 10.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCREAS40
Order Code1549964
Product RangeMCR
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric30mm
External Width - Metric63.5mm
External Depth - Metric40mm
IP Rating-
Body ColourSilver
NEMA Rating-
External Height - Imperial1.18"
External Width - Imperial2.5"
External Depth - Imperial1.57"
Product RangeMCR
SVHCNo SVHC (17-Jan-2023)
ConfigurableNo
Product Overview
The MCREAS40 is an Extruded Heat Sink Case made of aluminium. Features a silver anodized aluminium extruded box section used to circuit boards. Ideal for small circuits and RF amplifiers. One side of the box features two sets of appearance enhancing groves, between the sets of groves is a shallow recess which could be used for a label.
- Dovetail slots down the side which accept a Linc-Lug mounting bracket to facilitate surface mounting
- Optional gaskets allow waterproofing
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Enclosure Type
Small
External Height - Metric
30mm
External Depth - Metric
40mm
Body Colour
Silver
External Height - Imperial
1.18"
External Depth - Imperial
1.57"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
Extruded Aluminium
External Width - Metric
63.5mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.5"
Product Range
MCR
Configurable
No
Technical Docs (1)
Alternatives for MCREAS40
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06