Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCKP4050SP1R16-4785
Order Code1801048
Technical Datasheet
Driver TypeGeneral Purpose
Impedance0
External Diameter - Metric40mm
External Width - Metric-
Power Rating Nom0
Resonant Frequency650Hz
Sound Pressure Level (SPL)88dB
Speaker ShapeRound
External Diameter - Imperial1.575"
External Width - Imperial-
Frequency Response Min650Hz
Frequency Response Max7kHz
Product Range-
Speaker MountingBare Mount
Power Rating Max0
External Length - Metric-
External Depth - Metric5mm
External Length - Imperial-
External Depth - Imperial0.197"
Technical Specifications
Driver Type
General Purpose
External Diameter - Metric
40mm
Power Rating Nom
0
Sound Pressure Level (SPL)
88dB
External Diameter - Imperial
1.575"
Frequency Response Min
650Hz
Product Range
-
Power Rating Max
0
External Depth - Metric
5mm
External Depth - Imperial
0.197"
Impedance
0
External Width - Metric
-
Resonant Frequency
650Hz
Speaker Shape
Round
External Width - Imperial
-
Frequency Response Max
7kHz
Speaker Mounting
Bare Mount
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009208