Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCCV05 E3001
Order Code1219032
Technical Datasheet
Minimum Trimmer Capacitance5pF
Maximum Trimmer Capacitance30pF
Voltage(DC)200V
Capacitance Tolerance-
Capacitor MountingThrough Hole
Adjustment TypeScrewdriver Slot
Capacitor Case / PackageRadial Leaded
Product Diameter5mm
Product Length-
Product Width-
Product Height6mm
Product Range-
Operating Temperature Min-20°C
Operating Temperature Max80°C
SVHCTo Be Advised
Product Overview
The MCCV05 E3001 is a radial leaded ultra-miniature ceramic Trimmer Capacitor.
- Yellow colour
- 10,000MΩ at 250VDC Insulation resistance
Applications
Industrial
Technical Specifications
Minimum Trimmer Capacitance
5pF
Voltage(DC)
200V
Capacitor Mounting
Through Hole
Capacitor Case / Package
Radial Leaded
Product Length
-
Product Height
6mm
Operating Temperature Min
-20°C
SVHC
To Be Advised
Maximum Trimmer Capacitance
30pF
Capacitance Tolerance
-
Adjustment Type
Screwdriver Slot
Product Diameter
5mm
Product Width
-
Product Range
-
Operating Temperature Max
80°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85323000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000254