Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 126.810 |
3+ | € 119.050 |
10+ | € 106.060 |
Price for:Each
Minimum: 1
Multiple: 1
€ 126.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC21679
Order Code2543640
Nominal Rated Voltage AC220V to 240V
Fan Frame TypeCircular
Fan Frame Size254mm
External Depth89mm
Bearing TypePrecision Ball Bearing
Air Flow - CFM665CFM
Noise Rating52dBA
Power Rating30W
Rated Speed1400rpm
Power Connection TypeTerminals
Current Rating150mA
IP Rating-
Air Flow - m3/min18.84m³/min
Product Range-
Product Overview
The MC21679 is a 150VAC Axial Fan with a precision bearing and aluminum die-cast frame. This round tube axial AC fan comes with thermal protected reliable alveolate motor. The noise level is measured in a semi-anechoic chamber with background noise level below 15dB(A). The fan is running in free air with microphone at a distance of one meter from the fan intake. The air performance is measured by a double chamber. The values are recorded when the fan speed has stabilized at rated voltage. The direction of rotation is counter clock wise direction viewed from front of fan blade.
- 500MΩ Minimum at 500VDC insulation resistance
- 18VAC for one second Dielectric strength
- ±15% on Rated power and current tolerance
- -10 to 70°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Nominal Rated Voltage AC
220V to 240V
Fan Frame Size
254mm
Bearing Type
Precision Ball Bearing
Noise Rating
52dBA
Rated Speed
1400rpm
Current Rating
150mA
Air Flow - m3/min
18.84m³/min
Fan Frame Type
Circular
External Depth
89mm
Air Flow - CFM
665CFM
Power Rating
30W
Power Connection Type
Terminals
IP Rating
-
Product Range
-
Technical Docs (2)
Alternatives for MC21679
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.222601