Print Page
Image is for illustrative purposes only. Please refer to product description.
1,018 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.900 |
10+ | € 3.000 |
25+ | € 2.600 |
50+ | € 2.360 |
100+ | € 2.110 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002737
Order Code2907960
Technical Datasheet
Connector AUSB Type A Plug
Connector to ConnectorType A Plug to Mini Type B Plug
Connector BMini USB Type B Plug
Cable Length - Metric1m
Cable Length - Imperial3.28ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MC002737 is a versatile USB cable engineered for reliable data transfer and device connectivity. Featuring a USB Type A plug on one end and a Mini Type B plug on the other, this cable supports USB 2.0 standards, ensuring efficient high-speed communication with a convenient length of 1m (3.28ft) and a sleek black finish, it is ideal for connecting peripherals to computers and other compatible devices in both home and office settings.
- USB 2.0 compatibility: ensures reliable, high-speed data transfer
- Type A to mini Type B: perfect for connecting desktops, laptops, and various peripherals
- 1m (3.28ft) length: offers ample reach for flexible connectivity
- Sleek black design: provides a professional appearance and durable construction
- Versatile application: ideal for data syncing, peripheral connections, and device charging
Technical Specifications
Connector A
USB Type A Plug
Connector B
Mini USB Type B Plug
Cable Length - Imperial
3.28ft
Jacket Colour
Black
Product Range
-
Connector to Connector
Type A Plug to Mini Type B Plug
Cable Length - Metric
1m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04037