Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 361.330 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
€ 361.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoDH-023L2FBULK
Order Code2784055
Technical Datasheet
Product Range-
Screw Length14.5mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
Connector Shell Size-
SVHCTo Be Advised
Product Overview
- Screw is made of brass with nickel plating
- Nut is made of steel with nickel plating
- Flat washer is made of steel with nickel plating
- Split washer is made of steel with nickel plating
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Contents
1 pack of 1000 includes (packed bulk): 2000x screws, 2000x nuts, 2000x flat washers, 2000x split washers
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
-
Thread Size - Metric
-
Connector Shell Size
-
Screw Length
14.5mm
Thread Size - Imperial
4-40 UNC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003