Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP
Manufacturer Part No0810011
Order Code1667200
Technical Datasheet
External Height - Imperial-
External Height - Metric-
External Diameter - Imperial-
External Diameter - Metric-
External Width - Imperial-
External Width - Metric-
Handle MaterialPlastic
Handle TypeClamp
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
External Height - Imperial
-
External Diameter - Imperial
-
External Width - Imperial
-
Handle Material
Plastic
Product Range
-
External Height - Metric
-
External Diameter - Metric
-
External Width - Metric
-
Handle Type
Clamp
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.093