Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No03EN15T044(20/10)
Order Code732412
Product Range03EN Series
Technical Datasheet
936 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.060 |
10+ | € 4.570 |
25+ | € 4.050 |
50+ | € 3.630 |
100+ | € 3.290 |
200+ | € 3.150 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No03EN15T044(20/10)
Order Code732412
Product Range03EN Series
Technical Datasheet
Switching Temperature20°C
Reset Temperature10°C
Contact OperationNormally Closed
Sensor TerminalsQuick Connect
Sensor HousingFlange Mount
Contact Rating250VAC/10A
Product Range03EN Series
SVHCLead (14-Jun-2023)
Product Overview
The 03EN15T044(20/10) is a Thermal Switch with snap-action bi-metallic SPST-NC contacts, plastic housing and brass terminals. This thermal cut-out thermostat features automatic reset function, contacts are isolated from the mounting base, reset level is specified to within a close tolerance band and indication of switch temperature is given on base of switch.
- Switching cycles up to 100,000 cycles
- Small tolerances and hysteresis available
- Response temperatures from 0°C to 150°C
- Rated current of 16A at 250VAC (cos φ 0.95 )
- Standard dielectric strength of 2KVAC
- 6.3mm x 0.8mm terminals
- SPST NC / NO contact configuration
- Thermosetting plastic 12mm housing
- Moving bracket small and aluminium cap
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Sensing & Instrumentation, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Switching Temperature
20°C
Contact Operation
Normally Closed
Sensor Housing
Flange Mount
Product Range
03EN Series
Reset Temperature
10°C
Sensor Terminals
Quick Connect
Contact Rating
250VAC/10A
SVHC
Lead (14-Jun-2023)
Technical Docs (3)
Alternatives for 03EN15T044(20/10)
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004