Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoWW08DR020FTL
Order Code2503035
Product RangeMC WW Series
Your Part Number
Technical Datasheet
6,660 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | € 0.279 |
| 100+ | € 0.149 |
| 500+ | € 0.126 |
| 1000+ | € 0.112 |
| 2500+ | € 0.102 |
| 5000+ | € 0.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 2.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoWW08DR020FTL
Order Code2503035
Product RangeMC WW Series
Technical Datasheet
Resistance0.02ohm
Product RangeMC WW Series
Resistor Case / Package0805 [2012 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Foil
Temperature Coefficient± 100ppm/°C
Product Length2.01mm
Product Width1.25mm
Product Height0.55mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The WW08D series from Walsin are metal foil low ohm current sensing chip resistors. These resistors are constructed in a high grade low resistive metal foil which adheres on top of ceramic substrate body.
- Resistance values includes 20mohm, 25mohm, 30mohm, 40mohm and 50mohm
- EIA 0805 case size
- TCR value is ±70ppm/°C
- Available in ±1%, ±5% tolerance
- Operating temperature range of -55°C to 155°C
- Ultra low and stable TCR performance
- High power rating and compact size
- High reliability and stability
- Reduced size of final equipment
- Rated power is 500mW
Technical Specifications
Resistance
0.02ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
1.25mm
Operating Temperature Min
-
Qualification
-
Product Range
MC WW Series
Power Rating
500mW
Resistor Technology
Metal Foil
Product Length
2.01mm
Product Height
0.55mm
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00365