Print Page
Image is for illustrative purposes only. Please refer to product description.
179 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.820 |
10+ | € 2.020 |
100+ | € 1.570 |
500+ | € 1.180 |
1000+ | € 0.882 |
5000+ | € 0.784 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTIP2955
Order Code9294619
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max60V
Continuous Collector Current15A
Power Dissipation90W
Transistor Case StyleTO-247
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency2.5MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TIP2955 is a -60V Silicon PNP Complementary Power Transistor designed for general purpose amplifier and low speed switching applications.
- DC current gain (hfe = 20 to 100 at Ic = 4A)
- Collector-emitter saturation voltage(Vce (sat) = 1.1V maximum at Ic = 4A)
- Collector-base voltage(Vcbo = 100V)
- Emitter-base voltage(Vebo = 7V)
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
15A
Transistor Case Style
TO-247
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Voltage Max
60V
Power Dissipation
90W
Transistor Mounting
Through Hole
Transition Frequency
2.5MHz
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Alternatives for TIP2955
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006