Print Page
Image is for illustrative purposes only. Please refer to product description.
268 In Stock
100 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.440 |
5+ | € 2.910 |
10+ | € 2.350 |
25+ | € 1.940 |
50+ | € 1.640 |
250+ | € 1.440 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€ 4.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC35192
Order Code1813175
Technical Datasheet
Cable Tie MaterialNylon (Polyamide)
Cable Tie ColourNatural
Cable Tie Length142mm
Cable Tie Width2.4mm
Cable Bundle Diameter Max35mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeStandard
Product Range-
Technical Specifications
Cable Tie Material
Nylon (Polyamide)
Cable Tie Length
142mm
Cable Bundle Diameter Max
35mm
Cable Tie Type
Standard
Cable Tie Colour
Natural
Cable Tie Width
2.4mm
Minimum Loop Tensile Strength
18lb
Product Range
-
Technical Docs (1)
Alternatives for SPC35192
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043999
Product traceability