Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSH89BK
Order Code1014788
Technical Datasheet
Tape TypeInsulating
Tape Backing MaterialPVC (Polyvinyl Chloride)
Tape Length - Metric33m
Tape Length - Imperial108.3ft
Tape ColourBlack
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range-
Product Overview
- PVC insulation tape
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Tape Type
Insulating
Tape Length - Metric
33m
Tape Colour
Black
Roll Length - Metric
33m
Tape Width - Metric
50mm
Tape Backing Material
PVC (Polyvinyl Chloride)
Tape Length - Imperial
108.3ft
Roll Length - Imperial
108.3ft
Tape Width - Imperial
1.97"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1