Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoRFANT9030200A1T
Order Code3929170
Product RangeRFANT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.720 |
10+ | € 3.250 |
25+ | € 2.610 |
50+ | € 2.170 |
100+ | € 2.010 |
500+ | € 1.870 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 3.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRFANT9030200A1T
Order Code3929170
Product RangeRFANT Series
Technical Datasheet
Centre Frequency2.4GHz
Antenna Case Size9mm x 3mm x 2mm
Product RangeRFANT Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
RFANT9030200A1T is a RFANT series multilayer ceramic antenna suitable for ISM band 2.4GHz RF applications and Bluetooth.
- Omni-directional radiation, linear polarization
- 2dBi gain
- SMD with a small dimension of 9.0 X 3.0 X 2.0mm3 meet future miniaturization trend
- LTCC process
- High stability in temperature / humidity change
- 50 ohm impedance
- Operating temperature range from -40 to +85 ℃
Technical Specifications
Centre Frequency
2.4GHz
Product Range
RFANT Series
Antenna Case Size
9mm x 3mm x 2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000177
Product traceability