Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoRFANT32162G6W0T
Order Code3929168
Product RangeRFANT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.190 |
10+ | € 1.020 |
25+ | € 0.795 |
50+ | € 0.651 |
100+ | € 0.597 |
500+ | € 0.551 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRFANT32162G6W0T
Order Code3929168
Product RangeRFANT Series
Technical Datasheet
Centre Frequency-
Antenna Case Size3.2mm x 1.6mm x 1.2mm
Product RangeRFANT Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
RFANT32162G6W0T is a RFANT series multilayer ceramic antenna suitable for Wi-Max (Worldwide Interoperability for Microwave Access) RF application and adopt 2.6GHz mobile/ portable design.
- Omni-directional radiation, linear polarization
- 1dBi gain, 3 maximum VSWR
- SMD with a small dimension of 3.2 X 1.6 X 1.2mm3 meet future miniaturization trend
- LTCC process
- High stability in temperature / humidity change
Technical Specifications
Centre Frequency
-
Product Range
RFANT Series
Antenna Case Size
3.2mm x 1.6mm x 1.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018
Product traceability