Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoRAD221P
Order Code1719074
Product RangeRAD
Technical Datasheet
110 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.840 |
3+ | € 4.030 |
15+ | € 3.820 |
50+ | € 3.630 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRAD221P
Order Code1719074
Product RangeRAD
Technical Datasheet
LED ColourWhite
Operating Voltage230VAC
Mounting Hole Dia22mm
Forward Current If-
Luminous Intensity600cd
IP / NEMA RatingIP65
Product RangeRAD
Product Overview
The RAD221P is a 22mm white panel-mount Pilot LED Lamp offers high illumination output, long life and low temperature. It is supplied as a complete unit with encapsulated LED ready to fit.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Signalling
Technical Specifications
LED Colour
White
Mounting Hole Dia
22mm
Luminous Intensity
600cd
Product Range
RAD
Operating Voltage
230VAC
Forward Current If
-
IP / NEMA Rating
IP65
Technical Docs (1)
Alternatives for RAD221P
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03