Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-R38-018-00-004741000
Order Code1826192
Technical Datasheet
254 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 21.630 |
5+ | € 18.540 |
Price for:Each
Minimum: 1
Multiple: 1
€ 21.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-R38-018-00-004741000
Order Code1826192
Technical Datasheet
Convert From Coax TypeN
Convert From GenderPlug
Convert To Coax TypeN
Convert To GenderReceptacle
Adapter Body Style-
Impedance50ohm
Connector TypeAdaptor
Product Range-
Product Overview
The R38-018-00-004741000 is a RF/coaxial Adaptor with N-type plug to N-type receptacle connection. It has silver-plated brass body, silver-plated brass contact and a PTFE insulator.
- 50Ω Nominal impedance
- -65 to 165°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
RF Communications, Communications & Networking
Technical Specifications
Convert From Coax Type
N
Convert To Coax Type
N
Adapter Body Style
-
Connector Type
Adaptor
SVHC
Lead (21-Jan-2025)
Convert From Gender
Plug
Convert To Gender
Receptacle
Impedance
50ohm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.268