Print Page
Image is for illustrative purposes only. Please refer to product description.
1,253 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.730 |
10+ | € 6.490 |
Price for:Each
Minimum: 1
Multiple: 1
€ 8.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoR-132G7210200CA
Order Code1699243
Technical Datasheet
Connector Type AU.FL Right Angle Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Cable Length - Imperial7.87"
Cable Length - Metric200mm
Product Overview
A Low-Loss 1.37mm Microcoaxial RF Cable Assembly with an U.FL plug crimped and soldered to the microcoax cable
- 1.37mm low-loss micro coaxial cable
- SMA Bulkhead Connector
- U.FL antenna connector to your electronicsis both crimped and soldered to the micro-coaxial cable
- Impedance: 50 Ω
- Frequency range: DC to 6GHz
- Temperature range: -20 to +70 deg C
- Sheath colour: Black
- Cable Length: 200mm
- Sheath colour black
- Temperature range-20-+70 degC
Applications
RF Communications
Technical Specifications
Connector Type A
U.FL Right Angle Plug
Impedance
50ohm
Cable Length - Metric
200mm
Connector Type B
SMA Bulkhead Jack
Cable Length - Imperial
7.87"
Technical Docs (1)
Alternatives for R-132G7210200CA
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005351