Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000627
Order Code2356787
Technical Datasheet
Coaxial Cable TypeRG58
Wire Gauge-
Conductor Area CSA-
Impedance50ohm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBlack
Jacket MaterialLSZH
Conductor MaterialTinned Copper
No. of Max Strands x Strand Size19 x 0.18mm
External Diameter4.95mm
Product Range-
SVHCNo SVHC (25-Jun-2020)
Alternatives for PP000627
1 Product Found
Product Overview
The PP000627 is a black RG58 Coaxial Cable with solid PE insulation layer, tinned copper conductor and LSZH jacket. The coaxial cable features tinned copper braiding layer. Suitable for communication and signal control system.
- CPR: Not Yet Qualified
- 39.2Ω/km Maximum conductor DC resistance at 20°C
- Greater Than 500MΩ/km Minimum insulation DC resistance at 20°C
- 30V RMS Rated voltage - UL
- 1900V RMS Rated voltage - Non-UL
- 100 ±5pF/m Capacitance
- 66% Velocity ratio
- 80°C Rated temperature
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
RF Communications, Signal Processing
Technical Specifications
Coaxial Cable Type
RG58
Conductor Area CSA
-
Reel Length (Imperial)
328ft
Jacket Colour
Black
Conductor Material
Tinned Copper
External Diameter
4.95mm
SVHC
No SVHC (25-Jun-2020)
Wire Gauge
-
Impedance
50ohm
Reel Length (Metric)
100m
Jacket Material
LSZH
No. of Max Strands x Strand Size
19 x 0.18mm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.5