Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPBL06
Order Code531893
Product RangePBL
Technical Datasheet
281 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.170 |
15+ | € 2.030 |
50+ | € 1.920 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPBL06
Order Code531893
Product RangePBL
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric34mm
External Width - Metric66mm
External Depth - Metric50mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial1.34"
External Width - Imperial2.6"
External Depth - Imperial1.97"
Product RangePBL
SVHCNo SVHC (17-Jan-2022)
Product Overview
Small ABS box with snap-in bases and slotted mounting lugs. Ideal for housing small electronic circuits.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
34mm
External Depth - Metric
50mm
Body Colour
Black
External Height - Imperial
1.34"
External Depth - Imperial
1.97"
SVHC
No SVHC (17-Jan-2022)
Enclosure Material
ABS
External Width - Metric
66mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.6"
Product Range
PBL
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032