Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 558.250 |
5+ | € 547.090 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
€ 558.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoNOMEX60EDB100R
Order Code3224065
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPoly-Aramid
Sleeving ColourOlive
Internal Diameter6mm
Length - Metric100m
Length - Imperial328ft
Product Range-
Product Overview
- Expandable braided sleeving
- Exceptional thermal stability
- Chemical, solvent and abrasion resistance
- Multicomp Pro products are rated 4.5 out of 5 star
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Olive
Length - Metric
100m
Product Range
-
Sleeving Material
Poly-Aramid
Internal Diameter
6mm
Length - Imperial
328ft
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.02