Print Page
Image is for illustrative purposes only. Please refer to product description.
58 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 2.790 |
| 5+ | € 2.390 |
| 10+ | € 2.210 |
| 20+ | € 2.100 |
| 40+ | € 1.940 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPL2D-10-682
Order Code4264641
Technical Datasheet
Inductance6.8mH
DC Current Rating1A
Product Range-
SVHCTo Be Advised
Technical Specifications
Inductance
6.8mH
Product Range
-
DC Current Rating
1A
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0065