Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPGLBAC-WALLMOU-SUS-M
Order Code3869117
Product RangeMulticomp Pro Enclosure Kits
Technical Datasheet
445 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 28.380 |
3+ | € 26.290 |
5+ | € 23.530 |
15+ | € 23.060 |
30+ | € 22.590 |
Price for:Each
Minimum: 1
Multiple: 1
€ 28.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPGLBAC-WALLMOU-SUS-M
Order Code3869117
Product RangeMulticomp Pro Enclosure Kits
Technical Datasheet
Enclosure Material304 Stainless Steel
External Height - Metric111mm
External Width - Metric291.4mm
For Use WithGLB/AC Enclosure, SUS304
External Height - Imperial4.4"
External Width - Imperial11.5"
Product RangeMulticomp Pro Enclosure Kits
SVHCNo SVHC (27-Jun-2024)
Product Overview
An Outdoor Enclosure Mounting Bracket suitable for both Pole and Wall Mount with a fixed orientation
- Outdoor Enclosure Mounting Bracket
- Suitable for both Pole and Wall Mounting
- Fixed orientation
Applications
Enclosures, Environmental, Mechanical, Safety, Cellular / Broadband Amplifiers, Communications & Networking, Construction, Electronics Design
Technical Specifications
Enclosure Material
304 Stainless Steel
External Width - Metric
291.4mm
External Height - Imperial
4.4"
Product Range
Multicomp Pro Enclosure Kits
External Height - Metric
111mm
For Use With
GLB/AC Enclosure, SUS304
External Width - Imperial
11.5"
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5