Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPCB16T-A2HN-0-JR-0V
Order Code4293088
Product RangeMP Vandal Resistant Switches ON-OFF
Technical Datasheet
47 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.330 |
3+ | € 8.820 |
15+ | € 8.270 |
50+ | € 7.520 |
Price for:Each
Minimum: 1
Multiple: 1
€ 10.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPCB16T-A2HN-0-JR-0V
Order Code4293088
Product RangeMP Vandal Resistant Switches ON-OFF
Technical Datasheet
Product RangeMP Vandal Resistant Switches ON-OFF
Panel Cutout Diameter16mm
Contact ConfigurationSPST-NO-DM
Switch Operation-
Pushbutton Actuator StyleRound Raised
Actuator / Cap ColourNatural
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max50mA
Contact Voltage VDC12V
IP RatingIP67
Switch MountingPanel Mount
Switch Terminals-
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Product Overview
MPCB16T-A2HN-0-JR-0V is a 16mm, 50mA anti vandal push button switch (no LED).
- 50mA/12VDC rating, 200,000 make-and-break cycles at full load electrical life
- 1,000,000 cycles mechanical life, 100Mohm min insulation resistance
- 250Vrms at sea level dielectric strength, 100mohm max. (Initial Value) contact resistance
- 0.85mm ±0.25mm travel, 450gf ±150gf operation pressure
- IP67 ingress protection, 11.5kgf - cm torque
- Stainless bushing, Nylon 6/6 base, PC actuator, silicone (Translucent) O-ring
- Brass, gold flash over silver plated terminal, silver plated stainless contact
- Operating temperature range from -20°C to +70°C
Technical Specifications
Product Range
MP Vandal Resistant Switches ON-OFF
Contact Configuration
SPST-NO-DM
Pushbutton Actuator Style
Round Raised
Contact Current AC Max
-
Contact Current DC Max
50mA
IP Rating
IP67
Switch Terminals
-
Panel Cutout (H x W)
-
Panel Cutout Diameter
16mm
Switch Operation
-
Actuator / Cap Colour
Natural
Contact Voltage VAC
-
Contact Voltage VDC
12V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01