Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP741025
Order Code4242939
Product RangeMulticomp Pro Fume Extractors
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 362.720 |
5+ | € 333.700 |
Price for:Each
Minimum: 1
Multiple: 1
€ 362.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP741025
Order Code4242939
Product RangeMulticomp Pro Fume Extractors
Technical Datasheet
Air Volume-
Supply Voltage VAC240V
Power Rating160W
Plug TypeEU, UK
Product RangeMulticomp Pro Fume Extractors
SVHCNo SVHC (10-Jun-2022)
Product Overview
This air purifier employs a physical active purification filter. Pollutants are drawn in by a vortex centrifugal fan, undergo purification through a multi-layer filtering device, and the purified air is then released directly into the room. Additionally, it has the capability to connect to a smoke exhaust pipe for outdoor discharge of smoke and dust.
- The integrated design of the host adopts a metal frame structure, which is durable
- Both sides are equipped with concave high-quality plastic handles, which are stable, reliable, and easy to move
- A brushless DC motor and built-in controller are adopted to ensure performance and quality
- The wind wheel is made of special alloy to effectively prevent corrosion
- Adopted triple filtration design
- Filter layer by layer to ensure that harmful smoke and dust are filtered more thoroughly
- The flexible tube can change direction and position as needed (the length can be customized)
Applications
Electronics Service, Industrial, Instrumentation, Facility Maintenance
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Air Volume
-
Power Rating
160W
Product Range
Multicomp Pro Fume Extractors
Supply Voltage VAC
240V
Plug Type
EU, UK
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Tariff No:84213925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate