Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 108.560 |
Product Information
Product Overview
This Rework Station has a wide range of adjustments of the airflow rate and temperature permitting soldering and disordering of SMDs; closed-loop control of temperature; automatic cooling mode – protects the heating element and handle when the power switch is turned off.
- Air Pump: Diaphragm Pump
- Capacity: 24 Litres/Minute
- Hot Air Temperature: 150ºC to 500ºC
- Sensor Type: K Thermocouple
- Hot Air Shaft Dia.: 21.5mm
- Dimensions (HxWxD): 150mm × 160mm × 225mm
- Supply Voltage: 220V to 240V
Applications
Electronics Service, Embedded Design & Development, Industrial & Manufacturing, Hobby & Education, Laboratory, Manufacturing, Research & Development
Contents
x1 Rework Station with holder; x1 Handpiece; x1m Tube; x4 Nozzles (Ø2.5, 4.4mm 10 × 10, 15mm × 15mm QFP); x1 Mains Lead; x1 User Instruction
Notes
3 Years Manufacturer Warranty.
Technical Specifications
240V
550W
Multicomp Pro Rework Stations
Boric acid (14-Jun-2023)
500°C
Rework Station W/Holder, Hand Piece, 1m Tube, 4 Nozzles, Mains Lead & User Instructions
UK
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate