Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740867 EU
Order Code3955405
Product RangeMulticomp Pro Soldering Irons
Technical Datasheet
174 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 32.290 |
5+ | € 27.680 |
10+ | € 27.130 |
Price for:Each
Minimum: 1
Multiple: 1
€ 32.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740867 EU
Order Code3955405
Product RangeMulticomp Pro Soldering Irons
Technical Datasheet
Output Power65W
Heat Temperature Max480°C
Supply Voltage240VAC
Product RangeMulticomp Pro Soldering Irons
Plug TypeEU
Product Overview
These Multicomp Pro 65W Digital Soldering Irons heat up fast and work great with a ceramic temperature control heating core, the adjustable temperature within the thermostat range, long service life, and quick temperature compensation. Soldering Irons are equipped with precise temperature control with a digital display controlled freely, improving work efficiency. These Soldering Irons are widely used in appliance repair, soldering circuit boards, Watches, mobile phones, and TV capacitors, appliance repair.
- Automatically sleep after 10 minutes and shut down after 20 minutes when the product stop operating
- Products use LCD display and LED display design
- Build in PID system, adjust temperature by button, operate easily.
- The handle structure is ergonomically designed for comfortable grip.
- Display the temperature control status with a bright blue LED.
- The heating wire and sensor are made of PTC material, which is quick in temperature rise and precise in temperature control.
- Auto-standby, auto-shut down is available.
- Using 3 cored power cable.
Applications
Electronics Service, Facility Maintenance, Hobby & Education, Industrial Maintenance, Prototyping, Utilities
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Output Power
65W
Supply Voltage
240VAC
Plug Type
EU
Heat Temperature Max
480°C
Product Range
Multicomp Pro Soldering Irons
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate