Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740850
Order Code3864373
Product RangeMulticomp Pro Soldering Stations
Technical Datasheet
100 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 33.780 |
Price for:Each
Minimum: 1
Multiple: 1
€ 33.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740850
Order Code3864373
Product RangeMulticomp Pro Soldering Stations
Technical Datasheet
Supply Voltage VAC240V
Heat Temperature Max480°C
Output Power48W
Kit ContentsSoldering station with helping hand with magnifier. Desoldering pump with Lead-free Solder wire (OD1.0mm x 10g). Soldering aid tool(brush & scraper) and Tow soldering tips.
Product RangeMulticomp Pro Soldering Stations
Plug TypeEU
Product Overview
This Multicomp Pro MP740850 Soldering Station Kit is a complete set for beginner electronics. You will find in it everything that is necessary during soldering.
- 48W, 240V AC, EU plug soldering station kit
- Technology: Analogue
- Assembly: 1-channel
- Temperatur max.: 450˚C
- Accessory: Incl. soldering iron and 1.5 mm tip
Applications
Electronics Service, Hobby & Education, Electrical, Industrial Maintenance, Professional, Utilities
Contents
x1 Soldering station; x1 Helping hand with magnifier; x1 Desoldering pump; x1 Lead-free Solder wire. OD1.0mm x 10g; x1 Soldering aid tool(brush & scraper); x1 Tow soldering tips
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Supply Voltage VAC
240V
Output Power
48W
Product Range
Multicomp Pro Soldering Stations
Heat Temperature Max
480°C
Kit Contents
Soldering station with helping hand with magnifier. Desoldering pump with Lead-free Solder wire (OD1.0mm x 10g). Soldering aid tool(brush & scraper) and Tow soldering tips.
Plug Type
EU
Technical Docs (1)
Alternatives for MP740850
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate