Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700329
Order Code3516360
Product RangeMulticomp Pro - Tape
Technical Datasheet
No Longer Manufactured
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700329
Order Code3516360
Product RangeMulticomp Pro - Tape
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape ApplicationMasking
Tape ColourBlue
Total Tape Thickness5.4 mil (0.13 mm)
Roll Length - Imperial0
Roll Length - Metric0
Tape Width - Imperial2"
Tape Width - Metric50.8mm
Product RangeMulticomp Pro - Tape
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Adhesive Type
Acrylic Adhesive
Tape Colour
Blue
Roll Length - Imperial
0
Tape Width - Imperial
2"
Product Range
Multicomp Pro - Tape
Tape Application
Masking
Total Tape Thickness
5.4 mil (0.13 mm)
Roll Length - Metric
0
Tape Width - Metric
50.8mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:48114190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31117