Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 344.300 |
5+ | € 330.520 |
10+ | € 324.040 |
20+ | € 317.810 |
Product Information
Product Overview
MP3245.115 axial flow fan is a type of industrial fan designed to cool equipment and machinery that heats up after use. This capacitor-operated fan comes with a rated operating voltage and frequency of 115V, 50/60Hz fitting neatly into to frame size of 323mm. These compressors produce airflow parallel to the axis, enabling them to use impellers to draw in air and discharge it in the direction of the axis. Having a wide operating temperature range of -30°C to 70°C with an impeded airflow of 1150-1350m3/h makes This product robust.
- Frame size of 323mm
- Impeded air flow of 1150-1350m3/h
- Capacitor operated axial fan
- Rated operating voltage, frequency of 115V, 50/60Hz
- Maximum rated current of 1.2-1.1A
- Rated power of 136W to 110W
- Wide operating temperature range of -30°C to 70°C
Applications
Industrial, Servers and Storage, Medical, HVAC
Contents
x1 DC axial fan, 323mm.
Notes
IP54 protection against dust and water droplets.
Technical Specifications
MP Cabinet Coolers Series
Square
-
323mm
323mm
12.72"
12.72"
-
1.2A
22.5m³/min
115V
Thermoplastic
323mm
-
-
65dBA
136W
Terminal Block
IP54, IP55, IP56
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate