Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 18.920 |
5+ | € 18.170 |
10+ | € 17.810 |
20+ | € 17.460 |
Product Information
Product Overview
MP3239.300 is a 204mm frame size exit filter with a cotton mat pre-installed suitable for the MULTICOMP PRO fans series. This injection-moulded thermoplastic fan filter unit is a type of motorized air filtering equipment that can be easily installed within the system's ceiling or floor grid. It is made of injection-moulded thermoplastic, customizable flame retardant materials that is UL94-V0 certified used to supply purified air to cleanrooms, medical facilities or microenvironments by removing harmful airborne particles.
- Frame size of 204mm
- Suitable for MULTICOMP PRO Fan series
- Injection-moulded thermoplastic material
Applications
Industrial, Air Quality, Medical, HVAC
Contents
x1 Fan exit filter, 204mm.
Notes
IP54 protection against dust and water droplets.
Technical Specifications
204mm
-
-
No SVHC (07-Nov-2024)
Multicomp Pro MP3239 Series Fans
Thermoplastic
MP Fan Exit Filters
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate