Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.580 |
5+ | € 6.140 |
15+ | € 5.770 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015921
Order Code4716347
Technical Datasheet
Enclosure TypeUtility Box
Enclosure MaterialABS
External Height - Metric32mm
External Width - Metric115mm
External Depth - Metric83mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial1.26"
External Width - Imperial4.53"
External Depth - Imperial3.27"
Product Range-
Technical Specifications
Enclosure Type
Utility Box
External Height - Metric
32mm
External Depth - Metric
83mm
Body Colour
Black
External Height - Imperial
1.26"
External Depth - Imperial
3.27"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
115mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.53"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033