Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 17.870 |
| 3+ | € 16.560 |
| 10+ | € 15.430 |
Price for:Each
Minimum: 1
Multiple: 1
€ 17.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015816
Order Code4707520
Technical Datasheet
LED ColourOrange
Operating Voltage24V
Mounting Hole Dia22mm
Forward Current If15mA
Luminous Intensity-
IP / NEMA RatingIP67
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Orange
Mounting Hole Dia
22mm
Luminous Intensity
-
Product Range
-
Operating Voltage
24V
Forward Current If
15mA
IP / NEMA Rating
IP67
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035