Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 18.660 |
3+ | € 17.290 |
10+ | € 16.110 |
Price for:Each
Minimum: 1
Multiple: 1
€ 18.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015814
Order Code4707518
Technical Datasheet
LED ColourWhite
Operating Voltage24V
Mounting Hole Dia22mm
Forward Current If15mA
Luminous Intensity-
IP / NEMA RatingIP67
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
White
Mounting Hole Dia
22mm
Luminous Intensity
-
Product Range
-
Operating Voltage
24V
Forward Current If
15mA
IP / NEMA Rating
IP67
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035
Product traceability