Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 87.750 |
5+ | € 80.120 |
10+ | € 75.210 |
Price for:Each
Minimum: 1
Multiple: 1
€ 87.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015415
Order Code4655956
Technical Datasheet
Leaded / Lead FreeLead Free
Flux Type-
Solder Alloy99.3, 0.7 Sn, Cu
External Diameter - Metric1mm
External Diameter - Imperial0.039"
Melting Temperature232°C
Weight - Metric1kg
Weight - Imperial35.27oz
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
99.3, 0.7 Sn, Cu
External Diameter - Imperial
0.039"
Weight - Metric
1kg
Product Range
-
Flux Type
-
External Diameter - Metric
1mm
Melting Temperature
232°C
Weight - Imperial
35.27oz
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83113000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1