Print Page
Image is for illustrative purposes only. Please refer to product description.
800 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
15+ | € 0.455 |
150+ | € 0.302 |
510+ | € 0.252 |
1005+ | € 0.206 |
1500+ | € 0.162 |
Price for:Each
Minimum: 15
Multiple: 15
€ 6.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015362
Order Code4587347
Technical Datasheet
Thread SizePG13.5
MaterialNylon (Polyamide)
Locknut Plating-
Thickness5.7mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Thread Size
PG13.5
Locknut Plating
-
Product Range
-
Material
Nylon (Polyamide)
Thickness
5.7mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0021