Print Page
Image is for illustrative purposes only. Please refer to product description.
785 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
15+ | € 0.714 |
150+ | € 0.476 |
510+ | € 0.397 |
1005+ | € 0.325 |
1500+ | € 0.256 |
5010+ | € 0.251 |
10005+ | € 0.246 |
20010+ | € 0.241 |
Price for:Each
Minimum: 15
Multiple: 15
€ 10.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015358
Order Code4587343
Technical Datasheet
Thread SizeM25 x 1.5
MaterialNylon (Polyamide)
Locknut Plating-
Thickness6mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Thread Size
M25 x 1.5
Locknut Plating
-
Product Range
-
Material
Nylon (Polyamide)
Thickness
6mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0027