Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015237
Order Code4572376
Product RangeMCP Smart Cable Assemblies
Technical Datasheet
482 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 16.550 |
10+ | € 12.040 |
25+ | € 10.740 |
Price for:Each
Minimum: 1
Multiple: 1
€ 16.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015237
Order Code4572376
Product RangeMCP Smart Cable Assemblies
Technical Datasheet
Conversion TypeUSB to 5V TTL Converter
Baud Rate-
Converter Connector TypeUSB Type A to Free End
Chip TypeFT232R
Cable Length - Metric1.8m
Cable Length - Imperial5.9ft
Product RangeMCP Smart Cable Assemblies
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Conversion Type
USB to 5V TTL Converter
Converter Connector Type
USB Type A to Free End
Cable Length - Metric
1.8m
Product Range
MCP Smart Cable Assemblies
Baud Rate
-
Chip Type
FT232R
Cable Length - Imperial
5.9ft
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058