Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015235
Order Code4572374
Product RangeMCP Smart Cable Assemblies
Technical Datasheet
445 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 16.790 |
10+ | € 12.210 |
25+ | € 10.890 |
Price for:Each
Minimum: 1
Multiple: 1
€ 16.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015235
Order Code4572374
Product RangeMCP Smart Cable Assemblies
Technical Datasheet
Conversion TypeUSB to RS232 Converter
Baud Rate1baud
Converter Connector TypeD Sub 9 Position Receptacle
Chip TypeFT232R
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeMCP Smart Cable Assemblies
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Conversion Type
USB to RS232 Converter
Converter Connector Type
D Sub 9 Position Receptacle
Cable Length - Metric
2m
Product Range
MCP Smart Cable Assemblies
Baud Rate
1baud
Chip Type
FT232R
Cable Length - Imperial
6.6ft
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065