Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.880 |
5+ | € 6.300 |
10+ | € 5.660 |
Product Information
Product Overview
The Safety Padlock with a stainless steel shackle is a reliable choice for industries that require a durable, corrosion-resistant, and secure locking solution. Its sleek design, compact size, and customization options make it a versatile tool for maintaining a safe and compliant work environment, catering to various applications and safety protocols. This Safety Padlock featuring a stainless steel shackle, a durable and sleek solution for securing equipment and maintaining a safe work environment. This padlock is engineered with a shackle diameter of 3.2mm, providing a strong and tamper-resistant locking mechanism.
- Lock body is made from aluminum alloy, lightweight, durable, with engineering plastic shell covering outside.
- UV resistance, corrosion resistance and temperature resistance( -30°C to +120°C).
- Lock shackle is made from steel with chrome plating, tension resistance 1200N when in locking state, silicone tube covering outside.
- Brass lock cylinder, can be customized multi-level key management system.
- Key retaining to ensure the padlocks are not left unlocked when the shackle is open.
- Padlock labels can be rewritable,can customized luminous PVC labels.
Applications
Safety, Industrial, Domestic
Technical Specifications
-
-
3.2mm
Multicomp Pro Safety Lockout Series
40mm
-
Nylon (Polyamide)
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate