Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013945
Order Code4461497
Product RangeMulticomp Pro O-ring Sets
Technical Datasheet
99 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 18.450 |
5+ | € 16.850 |
10+ | € 15.810 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€ 18.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013945
Order Code4461497
Product RangeMulticomp Pro O-ring Sets
Technical Datasheet
Kit TypeO-ring
Kit Contents382 Pieces of Metric NBR Size 70 Shore O-Ring Service Kit
Product RangeMulticomp Pro O-ring Sets
SVHCNo SVHC (23-Jan-2024)
Product Overview
MP013945 is a metric O-Ring set (382PC, 70 SHORE). It is ideal for various sealing applications requiring properties. This comprehensive metric O-Ring set get the right seal every time with our extensive 382-piece metric O-Ring set.
- High-quality NBR (nitrile butadiene rubber) material with a 70 shore hardness rating
Technical Specifications
Kit Type
O-ring
Product Range
Multicomp Pro O-ring Sets
Kit Contents
382 Pieces of Metric NBR Size 70 Shore O-Ring Service Kit
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Tariff No:40169300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate