Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 64.030 |
Price for:Each
Minimum: 1
Multiple: 1
€ 64.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013789
Order Code4397752
Technical Datasheet
Diameter1.75mm
Filament ColourWhite
Filament MaterialPLA+ (Polylactide Plus)
Melting Temperature Min210°C
Melting Temperature Max230°C
Filament Weight3kg
Product Range-
Product Overview
MP013789 is a 3Kg roll, PLA+ 3D filament. It is high-quality, durable 3D printing material. It offers enhanced strength and flexibility compared to standard PLA, making it ideal for a wide range of projects. The filament has a melting temperature range of 210°C to 230°C, ensuring smooth and reliable printing with excellent layer adhesion. Perfect for professional and hobbyist use alike.
- White colour
- 1.75mm filament diameter
- Melting temperature range from 210°C to 230°C
- Printing temperature range from 210°C to 230°C
- Bed temperature range from 50°C to 70°C (optional, depending on bed adhesion requirements)
- Tensile strength is higher than standard PLA
- Elongation at break: improved flexibility over PLA
- ±0.02mm tolerance, 50-100mm/s recommended print speed
- Compatible with most FDM 3D printers
Notes
Store in a cool, dry place, ideally in a sealed bag with desiccant to prevent moisture absorption.
Technical Specifications
Diameter
1.75mm
Filament Material
PLA+ (Polylactide Plus)
Melting Temperature Max
230°C
Product Range
-
Filament Colour
White
Melting Temperature Min
210°C
Filament Weight
3kg
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39169090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3