Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013782
Order Code4378104
Product RangeMulticomp Pro Mechanical Tools
Technical Datasheet
241 In Stock
540 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.740 |
Price for:1 Set
Minimum: 1
Multiple: 1
€ 4.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013782
Order Code4378104
Product RangeMulticomp Pro Mechanical Tools
Technical Datasheet
Kit Contents7 Pieces of 1.5/2/2.5/3/4/5/6mm Extra Long Ball End Hex Key Set
Product RangeMulticomp Pro Mechanical Tools
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 7-Piece Multicomp Pro Extra Long Ball End Hex Key Set is crafted from high-strength 6150CRV steel with a blackened surface for enhanced durability and corrosion resistance. Featuring extra-long reach, these hex keys range from 1.5mm to 6mm, making them ideal for hard-to-access fasteners and precise adjustments.
- Dimensions: 1.5-2-2.5-3-4-5-6mm
- Product Size: 140mm × 55mm × 10mm
- Product Weight: 97g
- Material: 6150CRV
- Surface: Blackening
Applications
Mechanical, Utilities, Maintenance & Repair, Industrial & Manufacturing
Contents
x1 1.5mm; x1 2mm; x1 2.5mm; x1 3mm; x1 4mm; x1 5mm; x1 6mm
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Kit Contents
7 Pieces of 1.5/2/2.5/3/4/5/6mm Extra Long Ball End Hex Key Set
SVHC
No SVHC (21-Jan-2025)
Product Range
Multicomp Pro Mechanical Tools
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.097