Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013566
Order Code4293153
Product RangeMulticomp Pro PLA Filament
Technical Datasheet
45 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 34.740 |
Price for:Each
Minimum: 1
Multiple: 1
€ 34.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013566
Order Code4293153
Product RangeMulticomp Pro PLA Filament
Technical Datasheet
Diameter1.75mm
Filament ColourNatural
Filament MaterialGlass Fibre Reinforced PLA (Polylactide)
Melting Temperature Min190°C
Melting Temperature Max230°C
Filament Weight1kg
Product RangeMulticomp Pro PLA Filament
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP013566 is a glass fibre, 1.75mm, PLA 3D printer filament. The glass fibre reinforced PLA filament is developed on the basis of PLA is added with 16% glass fibre, which greatly enhances the rigidity and impact resistance of ordinary PLA. The bending modulus is as high as 4400MPa, which is highly rigid and not easy to distort.
- 3.36 (190°C/2.16kg) melt flow index, 1.31 (g/cm³) density
- 59.27Mpa tensile, 10.16kJ/m² IZOD impact strength
- 56 (°C,0.45Mpa) heat distortion temperature, 7.99% tensile
- Recommended printing temperature range from 190°C to 230°C
- 100% fan, 40 to 100mm/s printing speed range
Applications
3D Design, 3D Printing, Prototyping, Industrial, Hobby & Education
Technical Specifications
Diameter
1.75mm
Filament Material
Glass Fibre Reinforced PLA (Polylactide)
Melting Temperature Max
230°C
Product Range
Multicomp Pro PLA Filament
Filament Colour
Natural
Melting Temperature Min
190°C
Filament Weight
1kg
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39169090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1