Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013310
Order Code4261005
Product RangeANT
Technical Datasheet
100 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 11.580 |
5+ | € 8.380 |
15+ | € 6.670 |
75+ | € 5.960 |
150+ | € 5.320 |
Price for:Each
Minimum: 1
Multiple: 1
€ 11.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013310
Order Code4261005
Product RangeANT
Technical Datasheet
Product RangeANT
Fuse Current125A
Voltage Rating VAC691V
Voltage Rating VDC-
Fuse Size Metric29mm x 49mm
Fuse Size Imperial1.14" x 1.93"
Blow CharacteristicgG
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Applications include Power supply protection, Cable and line protection
- The fuse body is made of ceramic. The fuse element is composed of copper (Cu). The terminals are plated with tin and the filler material is silica sand.
Technical Specifications
Product Range
ANT
Voltage Rating VAC
691V
Fuse Size Metric
29mm x 49mm
Blow Characteristic
gG
Fuse Current
125A
Voltage Rating VDC
-
Fuse Size Imperial
1.14" x 1.93"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2