Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012503
Order Code4229173
Product RangeMulticomp Pro Magnifier
Technical Datasheet
27 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.830 |
5+ | € 3.860 |
10+ | € 3.470 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012503
Order Code4229173
Product RangeMulticomp Pro Magnifier
Technical Datasheet
Magnifier TypeEye Loupe
Arm Length0mm
For Use WithPrecision & Miniature Work
Magnification3x
Product RangeMulticomp Pro Magnifier
Plug Type-
SVHCTo Be Advised
Product Overview
These eyeglass magnifiers help reduce eye strain. Ideal for precision & miniature work.
- Magnification 3x
- Focal length 87mm (3.5”)
Applications
Hobby & Education, Domestic, Utilities, Laboratory, Office
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Magnifier Type
Eye Loupe
For Use With
Precision & Miniature Work
Product Range
Multicomp Pro Magnifier
SVHC
To Be Advised
Arm Length
0mm
Magnification
3x
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:90138080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02