Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 20.940 |
5+ | € 18.840 |
Product Information
Product Overview
This MP012221 Storage Case is equipped with a robust watertight seal encircling the lid, ensuring your stored items are completely shielded from moisture and water, keeping them dry and safe. With an automatic pressure release valve, this container provides easy, secure access while maintaining an airtight seal, even in varying environmental conditions. Its clever design incorporates a stackable, interlocking system, allowing you to optimize your storage space and maintain an orderly, secure arrangement of multiple containers. Crafted from durable, thick materials, this container is engineered to withstand wear and tear, providing long-lasting protection for your valuable items in a rugged and dependable enclosure. Featuring a versatile configuration, this container offers between 3 to 15 adjustable internal compartments, allowing you to personalize the storage layout to accommodate a wide variety of items, making it a flexible and versatile solution.
- Waterproof, transparent storage case
- Watertight seal around lid
- Automatic pressure release valve
- Stackable interlocking system
- Thick body material, 3 to 15 adjustable internal compartments
- Polypropylene material, nylon latches
- Injection moulded, 3.26lt volume capacity
- Temperature range from -10°C to 80°C (-14°F to 176°F)
- Internal dimension is 316mm × 195mm × 53mm
- External dimension is 350mm × 230mm × 59mm
Applications
Instrumentation, Mechanical, Utilities, Installations
Technical Specifications
PP (Polypropylene)
2.32"
9.06"
13.78"
Multicomp Pro Tool Case
Transparent
59mm
230mm
350mm
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Product Compliance Certificate