Print Page
Image is for illustrative purposes only. Please refer to product description.
82 In Stock
100 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 57.460 |
3+ | € 53.940 |
10+ | € 48.050 |
Price for:Each
Minimum: 1
Multiple: 1
€ 57.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011885
Order Code4216638
Technical Datasheet
Thermal Resistance0.4°C/W
External Height - Metric16mm
External Width - Metric80mm
External Length - Metric80mm
Flow Rate Max-
Noise Rating-
Heat Sink Mounting-
Heat Sink MaterialAluminium Alloy
External Height - Imperial0.63"
External Width - Imperial3.15"
External Length - Imperial3.15"
Product Range-
SVHCTo Be Advised
Product Overview
MP011885 is a high-performance fan/force-cooled heat sink designed for efficient thermal management in power electronics and high-heat applications. With a thermal resistance of 0.4°C/W, this heat sink ensures effective heat dissipation, making it ideal for CPUs, power transistors, and industrial cooling systems.
- 0.4°C/W thermal resistance – provides superior heat dissipation
- Compact 80mm x 80mm x 16mm size – fits various cooling applications
- Fan/force-cooled design – enhances airflow for maximum efficiency
- Durable aluminium construction – ensures longevity and reliability
- Ideal for power electronics – supports CPUs, transistors, and industrial components
Technical Specifications
Thermal Resistance
0.4°C/W
External Width - Metric
80mm
Flow Rate Max
-
Heat Sink Mounting
-
External Height - Imperial
0.63"
External Length - Imperial
3.15"
SVHC
To Be Advised
External Height - Metric
16mm
External Length - Metric
80mm
Noise Rating
-
Heat Sink Material
Aluminium Alloy
External Width - Imperial
3.15"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095