Print Page
Image is for illustrative purposes only. Please refer to product description.
56 In Stock
100 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 53.690 |
3+ | € 50.400 |
10+ | € 44.900 |
Price for:Each
Minimum: 1
Multiple: 1
€ 53.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011884
Order Code4216637
Technical Datasheet
Thermal Resistance0.7°C/W
External Height - Metric16mm
External Width - Metric60mm
External Length - Metric60mm
Flow Rate Max-
Noise Rating-
Heat Sink Mounting-
Heat Sink MaterialAluminium Alloy
External Height - Imperial0.63"
External Width - Imperial2.36"
External Length - Imperial2.36"
Product Range-
SVHCTo Be Advised
Technical Specifications
Thermal Resistance
0.7°C/W
External Width - Metric
60mm
Flow Rate Max
-
Heat Sink Mounting
-
External Height - Imperial
0.63"
External Length - Imperial
2.36"
SVHC
To Be Advised
External Height - Metric
16mm
External Length - Metric
60mm
Noise Rating
-
Heat Sink Material
Aluminium Alloy
External Width - Imperial
2.36"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate