Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 37.890 |
Price for:Each
Minimum: 1
Multiple: 1
€ 37.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011858
Order Code4257309
Technical Datasheet
Driver TypeWoofer
Impedance8ohm
External Diameter - Metric180mm
Power Rating Nom40W
External Width - Metric-
Resonant Frequency45Hz
Sound Pressure Level (SPL)88dB
Speaker ShapeRound
External Diameter - Imperial7.08"
External Width - Imperial-
Product Height-
Product Dimensions-
Frequency Range0Hz to 5kHz
Frequency Response Min0Hz
Frequency Response Max5kHz
Temperature Grade-
IP Rating-
Product Range-
Product Diameter180mm
Power Rating Max100W
External Length - Metric-
External Depth - Metric85.47mm
External Length - Imperial-
External Depth - Imperial3.36"
Technical Specifications
Driver Type
Woofer
External Diameter - Metric
180mm
External Width - Metric
-
Sound Pressure Level (SPL)
88dB
External Diameter - Imperial
7.08"
Product Height
-
Frequency Range
0Hz to 5kHz
Frequency Response Max
5kHz
IP Rating
-
Product Diameter
180mm
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Impedance
8ohm
Power Rating Nom
40W
Resonant Frequency
45Hz
Speaker Shape
Round
External Width - Imperial
-
Product Dimensions
-
Frequency Response Min
0Hz
Temperature Grade
-
Product Range
-
Power Rating Max
100W
External Depth - Metric
85.47mm
External Depth - Imperial
3.36"
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.910155